VS-HFA06TB120SPBF, 1200V 6A HEXFRED Diode,D2

PartNumber: VS-HFA06TB120SPBF
Ном. номер: 8069637344
Производитель: Vishay
VS-HFA06TB120SPBF, 1200V 6A HEXFRED Diode,D2
Доступно на заказ 30 шт. Отгрузка со склада в г.Москва 4-5 недель.
430 руб. × = 430 руб.
от 10 шт. — 170 руб.
от 25 шт. — 131 руб.

Описание

HEXFRED® Ultrafast Recovery Rectifiers, Vishay Semiconductor
The HEXFRED® range of products from Vishay are ultrafast recovery rectifiers that contain ultrafast planar technology with a proprietary Schottky barrier based inner structure that enables soft and fast recovery behaviour at any di F /dt condition. These characteristics mean that HEXFRED® products are well suited for use as a companion diode for IGBTs and MOSFETs.

Features

Ultrafast recovery time
Ultrasoft recovery
Very low I RRM
Very low Q rr
Reduced radio frequency interference (RFI) and electromagnetic interference (EMI)
Reduced power loss in diode and switching transistor
Reduced snubbing

Diodes and Rectifiers, Vishay Semiconductor

Semiconductors

Технические параметры

размеры
4.83 x 10.67 x 9.65mm
Diode Type
Silicon Junction
высота
4.83mm
длина
10.67mm
Maximum Continuous Forward Current
8A
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-55 °C
тип монтажа
Surface Mount
Number of Elements per Chip
1
тип упаковки
D2PAK
Peak Forward Voltage
3.9V
Peak Non-Repetitive Forward Surge Current
0.08kA
Peak Reverse Current
0.005mA
Peak Reverse Recovery Time
80ns
Peak Reverse Repetitive Voltage
1200V
Pin Count
3
ширина
9.65mm
Rectifier Type
Switching
Diode Configuration
Single

Дополнительная информация

HFA06TB120SPBF 1200V 6A HEXFRED Diode, D2Pak Data Sheet