VT307V-5DZ1-02F-Q, G1/4, 3/2 solenoid valve

PartNumber: VT307V-5DZ1-02F-Q
Ном. номер: 8144475380
Производитель: SMC
VT307V-5DZ1-02F-Q, G1/4, 3/2 solenoid valve
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
7 020 руб. × = 7 020 руб.
или
купить в 1 клик
от 5 шт. — 5 990 руб.

Описание

VT307 Series Direct-Acting Solenoid Valve
SMC have updated their EVT307 valve range with the new VT307 series. These new direct acting solenoid valves offer reduced power consumption over existing models and are available with both vacuum and energy-saving versions. Available with voltage surge suppression. Suitable for a diverse range of applications including
Blow-of valves, Pressure release valves, single acting cylinder drives, Divider valves and double acting cylinder drives.

Body ported
Interchangeable with existing range
Universal porting type
Available with DIN 43650 connector with IP65 protection
Dust-proof enclosure
Unrestricted mounting orientation
Non-locking push type manual override
Various functions: N/O, N/C, Divider valve, Selector valve
Available with voltage surge suppression
Easily converted from N/C to N/O by inverting function plate

Серия SMC VT (V-S.A)

Pneumatics, Hydraulics & Power Transmission

Технические параметры

тип приведения в действие
Solenoid/Solenoid
Материал корпуса
Die Cast Aluminium
резьба соединительного отверстия
G 1/4
назначение
3/2
максимальное рабочее давление
0.7 MPa
максимальная рабочая температура
+50°C
Minimum Operating Temperature
-10°C
Способ монтажа
Manifold
напряжение соленоида
24V DC
размер резьбы
1/4 in
Manufacturer Series
VT307
Thread Standard
G
Solenoid Power Consumption
4 W, 4.2 W
Minimum Operating Pressure
0MPa
Solenoid Fitted
Yes

Дополнительная информация

Series VT307 3 Port Solenoid Valve Direct Operated Poppet Type Data Sheet
Series VT307 3 Port Solenoid Valve Direct Operated Poppet Type Operation Manual