VUO82-12NO7, Bridge Rectifier 3-Ph 1.2

PartNumber: VUO82-12NO7
Ном. номер: 8070433875
Производитель: Ixys
VUO82-12NO7, Bridge Rectifier 3-Ph 1.2
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 280 руб. × = 3 280 руб.
от 5 шт. — 2 480 руб.
от 20 шт. — 2 201 руб.

Описание

Three Phase Bridge Rectifier with Screw Terminals, VUO82 Series, IXYS

Package with Direct Copper Bonding (DCB) ceramic
Improved temperature and power cycling
Very low forward voltage drop
Very low leakage current

UL registered E 72873

Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

WARNING: maximum currents are for inductive / resistive loads. For capacitive or battery loads, multiply the given values by 0.8.

Semiconductors

Технические параметры

Bridge Type
Three Phase
конфигурация
Single
размеры
72 x 42 x 30mm
высота
30mm
длина
72mm
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Screw
тип упаковки
PWS D
Peak Average Forward Current
88A
Peak Forward Voltage
1.6V
Peak Non-Repetitive Forward Surge Current
820A
Peak Reverse Current
0.3mA
Peak Reverse Repetitive Voltage
1200V
Pin Count
5
ширина
42mm

Дополнительная информация

Datasheet VUO82-12NO7