VX7809-500-W, Linear Regulator Replacement DC DC Converter 1 Output 9V 500mA 36V Input
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8006136508
Артикул
VX7809-500-W
Бренд
Brand:
CUI Inc.
Industry:
Industrial
Input Voltage, Max:
36 V
Input Voltage, Min:
12 V
Manufacturer:
CUI Inc.
Все параметры
Datasheet
pdf, 1599 КБ
70 шт., срок 8-9 недель
1 650 руб.
от 5 шт. —
1 560 руб.
от 10 шт. —
1 470 руб.
от 25 шт. —
1 374.79 руб.
1 шт.
на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
от 414 руб. × 4 платежа
VX78-500-W Non-Isolated DC-DC Converters
CUI Inc VX78-500-W Non-Isolated DC-DC Converters feature a 7.5W maximum output power rating, up to 95% efficiency range, and 4.75V DC to 36V DC input voltage range. The VX78-500-W Series offers a low profile, output short-circuit protection, and is pin-out compatible with linear regulations. CUI Inc VX78-500-W Non-Isolated DC-DC Converters support positive or negative output applications.
CUI Inc VX78-500-W Non-Isolated DC-DC Converters feature a 7.5W maximum output power rating, up to 95% efficiency range, and 4.75V DC to 36V DC input voltage range. The VX78-500-W Series offers a low profile, output short-circuit protection, and is pin-out compatible with linear regulations. CUI Inc VX78-500-W Non-Isolated DC-DC Converters support positive or negative output applications.
Технические параметры
| Brand: | CUI Inc. |
| Factory Pack Quantity: Factory Pack Quantity: | 56 |
| Industry: | Industrial |
| Input Voltage, Max: | 36 V |
| Input Voltage, Min: | 12 V |
| Manufacturer: | CUI Inc. |
| Maximum Operating Temperature: | +85 C |
| Minimum Operating Temperature: | -40 C |
| Mounting Style: | Through Hole |
| Number of Outputs: | 1 Output |
| Output Current-Channel 1: | 500 mA |
| Output Power: | 4.5 W |
| Output Voltage-Channel 1: | 9 V |
| Packaging: | Tray |
| Part # Aliases: | 656-30976R |
| Product Category: | Non-Isolated DC/DC Converters |
| Product Type: | Non-Isolated DC-DC Converters |
| Product: | Non-Isolated/POL |
| Series: | VX78-500-W |
| Subcategory: | DC-DC Converter |
Техническая документация
Datasheet
pdf, 1599 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





