VY1102M29Y5VQ63V0, Safety Capacitors 1000pF X760 Y500VAC 20% Y5V

VY1102M29Y5VQ63V0, Safety Capacitors 1000pF X760 Y500VAC 20% Y5V
Изображения служат только для ознакомления,
см. техническую документацию
92 руб.
от 10 шт.45 руб.
от 100 шт.28 руб.
от 1000 шт.21.33 руб.
Добавить в корзину 1 шт. на сумму 92 руб.
Номенклатурный номер: 8007694999
Артикул: VY1102M29Y5VQ63V0

Описание

Passive Components\Capacitors\Safety Capacitors
Safety Capacitors and Resistors
Vishay Safety Capacitors and Resistors include safety-rated RFI capacitors and fusible resistors that meet the safety requirements of UL1412. Vishay Safety Capacitors consist of ceramic, MLCC, and film technologies offering a wide range of capacitance options. Vishay Safety Capacitors and Resistors include metal film fusible resistors with high surge handling capability and wirewound resistors that ensure safe and silent fusing operation in overload conditions.

Технические параметры

Емкость 1000
Единица измерения пФ
Brand: Vishay/BC Components
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Capacitance: 1000 pF
Diameter: 7.5 mm
Dielectric: Y5V
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Spacing: 10 mm
Lead Style: Inline Kinked
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Ceramic Disc Capacitors
Safety Rating: X1, Y1
Series: VY1
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating AC: 760 VAC, 500 VAC
Voltage Rating DC: 1.5 kVDC
Вес, г 0.66

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»