W08000H08M050, Ultra-Lock M12 8 pole fem

PartNumber: W08000H08M050
Ном. номер: 8099400019
Производитель: Woodhead
W08000H08M050, Ultra-Lock M12 8 pole fem
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
5 600 руб. × = 5 600 руб.
или
купить в 1 клик
от 5 шт. — 4 780 руб.

Описание

Brad® Ultra-Lock® M12 Single Ended Female Cordsets
Brad® Ultra-Lock® M12 single ended female pigtail cordsets with push-to-lock PUR connectors and gold plated copper alloy contacts. These Brad® Ultra-Lock® M12 single ended female cordsets are available with a choice of cable types and cable jackets.

Push-to-Lock mechanism for reliable connection
Positive locking for performance in high vibration environment
Sealing design enabling wash-down and use in temporary submersion applications
3.4 and 5 pole versions are intermatable
IP67, NEMA 6 rated

Cable types:
W0xxxxP03xxxx: Black PUR/PVC cable jacket, 0.34mm 2 PVC conductors, 300V, 80°C
W0xxxxE03xxxx: Black PVC cable jacket, 0.34mm 2 PVC conductors, 300V, 80°C
W0xxxxH08xxxx: Black PUR jacket, 0.25mm 2 PVC conductors, 300V, 80°C, low smoke/zero halogen (LSOH), UL AWM 21198
W0xxxxP45xxxx: Black PUR jacket, shielded

Stock number 752-7397 has a 90° connector body.

CSA File No: LR6837 (3.4 and 5 pole versions)

BRAD - M12

Cables & Wires

Технические параметры

длина
5m
число жил
8
последовательный
Ultra-Lock
Connector A
M12
Connector B
Unterminated
Connector A Housing Gender
Female
Connector A Number of Contacts
8

Дополнительная информация

Ultra-Lock M12 8 pole female Cordset Drawing W08000H08M050