W61804-2RS1, S/S Deep Groove Bearing I

PartNumber: W61804-2RS1
Ном. номер: 8067849878
Производитель: SKF
W61804-2RS1, S/S Deep Groove Bearing I
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
4 320 руб. × = 4 320 руб.

Описание

SKF Stainless Steel Deep Groove Ball Bearings
In the food and beverage industry it is important to prevent bacterial growth on the machinery and reduce the risk of lubrication contaminating the product. Certified food grade lubricants are recommended. SKF Stainless Steel Deep Groove Ball Bearings are filled with H1 NSF certified food grade grease and are corrosion resistant in environments where moisture exists and so are an excellent choice for this industry. They can accommodate radial loads and axial loads in both directions, and have a lower load carrying capacity than bearings the same size and made from high chromium steel.

Resistant to corrosion in moist environments
Versatile

Applications

Food and beverage
Pharmaceutical
Chemical and hydrocarbon processing
Medical
Printing
Engines and pumps
Paper
Offshore
Marine

Уплотненные подшипники

Pneumatics, Hydraulics & Power Transmission

Технические параметры

материал шара
Stainless Steel
Тип отверстия
Parallel
Предельные динамические нагрузки
3120N
внутренний диаметр
20mm
Предельная скорость
13000rpm
материал
Stainless steel
число рядов
1
наружный (внешний) диаметр
32mm
статическая грузоподъемность
2080N
Race Width
7mm
Cage Material
Stainless Steel
Ball Bearing Type
Deep Groove
Race Type
Plain
End Type
Sealed
Race Material
Stainless Steel
Новинки
только новые товары

Дополнительная информация

Datasheet W61804-2RS1