W82110T3826RC, 5 way 2 row extended head

PartNumber: W82110T3826RC
Ном. номер: 8145614583
Производитель: Winslow Adaptics
W82110T3826RC, 5 way 2 row extended head
Доступно на заказ 1220 шт. Отгрузка со склада в г.Москва 4-5 недель.
53 руб. × = 530 руб.
Количество товаров должно быть кратно 10 шт.
от 200 шт. — 26 руб.
от 750 шт. — 20 руб.

Описание

Extended Headers (8.5mm)
Double row 0.1in. pitch tin plate headers with an upper pin length of 8.5mm. Suitable for various applications including the vertical stacking of PCBs mounted with bottom entry sockets.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

2.54мм PCB Коннекторы, серии RS 2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Connectors

Технические параметры

число контактов
10
число рядов
2
Шаг
2.54mm
способ концевой заделки
Solder
тип
Unshrouded Header
Body Orientation
Straight

Дополнительная информация

Datasheet W82110T3826RC