W8S-P012, DT Wedgelock 8way plug

PartNumber: W8S-P012
Ном. номер: 8046755136
Производитель: Deutsch Group
W8S-P012, DT Wedgelock 8way plug
Доступно на заказ более 10 шт. Отгрузка со склада в г.Москва 4-5 недель.
340 руб. × = 340 руб.
от 15 шт. — 170 руб.
от 50 шт. — 135.40 руб.

Описание

DT Plug Wedges
From Deutsch, this DT Series Wedge receptacle is designed to correspond with DT plugs to provide enhanced retention.

V4DT Range
A range of 2 to 12way, 13A rated sealed connectors., Available in standard inline, flanged receptacle and boot adaptor options (enables fitting of standard heatshrink tubing)., Each connector requires a secondary wedgelock for maximum contact retention., Uses Deutsch Size 16 solid contacts (stock no. 425-761), Receptacles use male Pins, Plugs use sockets

Sealed to IP67
Durable – 100 mating cycles minimum
Vibration poof – 20g's at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344

Connectors

Технические параметры

для использования с
Enhanced 8 Way Plug
последовательный
DT
Accessory Type
Wedgelock

Дополнительная информация

Datasheet W8S-P012
DT Series Wedgelock Reference Guide W8S-P012