WA032127DAJTRC, 32 pin PLCC PADS to 32 pi

PartNumber: WA032127DAJTRC
Ном. номер: 8010036312
Производитель: Winslow Adaptics
WA032127DAJTRC, 32 pin PLCC PADS to 32 pi
Доступно на заказ 107 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 390 руб. × = 1 390 руб.
от 25 шт. — 1 010 руб.
от 75 шт. — 876 руб.

Описание

PLCC Pads to PGA Pin Adapters
These Winslow Adaptics PLCC with Pads to PGA Pin Adapters have a 1.6mm above board height.

Гнезда для ИС - переходные разъемы Adaptics IC Sockets-Package Adaptics
A range of 'Adaptics' which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

Connectors

Технические параметры

материал контактов
Brass
покрытие контактов
Tin over Nickel
тип монтажа
Through Hole
Шаг
1.27 mm, 2.54 mm
Body Orientation
Straight
End 1
32 Pin Female PLCC
End 1 Gender
Female
End 1 Number of Contacts
32
End 1 Type
PLCC
End 2
32 Pin Male PGA
End 2 Gender
Male
End 2 Number of Contacts
32
End 2 Type
PGA

Дополнительная информация

PLCC to PGA Adapters Data Sheet