WC-610M, PA/PHD crimp tool

PartNumber: WC-610M
Ном. номер: 8036425475
Производитель: JST
WC-610M, PA/PHD crimp tool
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
36 710 руб. × = 36 710 руб.
или
купить в 1 клик

Описание

SPHD/SPAL Crimp Tool
This JST parallel action Hand Crimp Tool has an ergonomic design and is specifically for the SPHD-001T-P05 and SPAL-001T-P0.5 Crimp Contacts. The crimp tools ratchet mechanism ensures a complete crimp, resulting in a consistent crimp with each use.

The JST SPHD/SPAL Crimp Tool benefits from the following features:

∙ Fitted with a flap locator to ensure the correct positioning of the contact during crimping
∙ Ergonomically designed soft handles
∙ Precision ground dies
∙ Safe operation
∙ 3 cavities to suit wire sizes 22awg, 24awg and 26awg

Dedicated crimp tooling (JST)

Connectors

Технические параметры

тип соединителя
Crimp contact
сечение провода
22 AWG, 24 AWG, 26 AWG
Maximum Wire Size
22AWG
Minimum Wire Size
26AWG

Дополнительная информация

Crimp Tool CS10 - WC 610M Instruction Manual WC-610M