WD4839 NV 44T, Redhawk zip coverall,32in

PartNumber: WD4839 NV 44T
Ном. номер: 8025253416
Производитель: Clares Dickies
WD4839 NV 44T, Redhawk zip coverall,32in
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
4 950 руб. × = 4 950 руб.

Описание

Zip Coverall - Redhawk Zip Coverall – Redhawk
Practical and convenient. This practical zip front coverall is manufactured from 8oz polyester/cotton.

Full elastication
Concealed two-way metal zip
Tunnel waistband
Two large back pockets, one zipped
Rule pocket on right leg seam
Two large pockets with side access
Pencil pocket on left sleeve
Two zipped chest pockets
Choice of four colours
Phone holster tab
Built in knee pad opening which can be used in conjunction with knee pads stock no. 238-0049

Рабочие комбинезоны

Safety, Security, ESD Control & Clean Room

Технические параметры

цвет
Navy
род
Men
материал
Cotton, PET
размер
Tall
вид
Overall
Chest Size
44in
Closure Type
Zipper
Knee Pad Pocket
Yes
Reusable/Disposable
Reusable
Inside Leg
32in