WD834 32, Redhawk Cargo Short, Blac

PartNumber: WD834 32
Ном. номер: 8147295541
Производитель: Clares Dickies
WD834 32, Redhawk Cargo Short, Blac
Доступно на заказ 10 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 630 руб. × = 2 630 руб.

Описание

Redhawk Cargo Shorts

These Dickies® Redhawk Cargo shorts feature cargo-style pockets on each leg, both with VELCRO® Brand fastening flaps, one with a mobile phone pocket, and two side pockets. In addition, the two rear pockets feature VELCRO® Brand fastening flaps for secure closure.
These black work shorts provide a key fob on the waistband, along with stud-front closure, and are produced in 65% polyester and 35% cotton.

Men's Workwear: Shorts

Safety, Security, ESD Control & Clean Room

Технические параметры

цвет
Black
материал
Cotton, Polyester
вид
Shorts
Knee Pad Pocket
Yes
Waist Size
32in

Дополнительная информация

Black Redhawk Cargo Shorts Data Sheet