WD884R BLK 34, Super Work Trousers Black

PartNumber: WD884R BLK 34
Ном. номер: 8033580176
Производитель: Clares Dickies
WD884R BLK 34, Super Work Trousers Black
Доступно на заказ 10 шт. Отгрузка со склада в г.Москва 4-5 недель.
4 060 руб. × = 4 060 руб.

Описание

Super Work Trousers

Made from 65% polyester and 35% cotton, 260gsm
Triple stitched seam detailing
Key fob on waistband
Button and YKK zip fastening
Hammer loop on right leg
Rule pocket on left leg
Through knee pads inserted on the inside of the trouser legs
External knee pad pouches
Cargo style pocket with button fastening
Also two front pockets and two rear pockets with buttoned flap closure
Available in black or navy, in regular and tall versions

Обязательная спецодежда

Safety, Security, ESD Control & Clean Room

Технические параметры

цвет
Black
род
Men
материал
Cotton, PET
вид
Trousers
Leg Length
32in
Knee Pad Pocket
Yes
Reusable/Disposable
Reusable
Waist Size
34in