WDU 50N IR -1186630000, Feed-through terminal,WDU

PartNumber: WDU 50N IR -1186630000
Ном. номер: 8068067647
Производитель: Weidmuller
WDU 50N IR -1186630000, Feed-through terminal,WDU
Доступно на заказ 120 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 320 руб. × = 1 320 руб.
от 6 шт. — 1 060 руб.
от 12 шт. — 946 руб.

Описание

WDU Series Feed-Through Terminal Blocks
Weidmuller WDU (W Series) feed-through terminal blocks.

Серия W
The 'W' series screw clamp terminals are suitable for 'Top Hat' DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric 'Top Hat' rail only (BS5584: 1978, EN 50022) and are touch proof in accordance with BS 3042.

Connectors

Технические параметры

цвет
Beige
номинальный ток
150A
последовательный
W
способ концевой заделки
Screw
номинальное напряжение
1000 V
сечение провода
10 → 70 mm²