WIZ108SR, Serial I/F RS422/485 RJ45

PartNumber: WIZ108SR
Ном. номер: 8077301992
Производитель: Wiznet
WIZ108SR, Serial I/F RS422/485 RJ45
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
4 070 руб. × = 4 070 руб.

Описание

WIZ108SR RS422/RS485-to-Ethernet Module

Compact Sized RS-422 / RS-485 to Ethernet
Quick and Simple Internet Connection to Serial Devices
Supporting Firmware Customization according to Customer's Requirement
Guarantee Stable and Reliable Data Communication by using W7100 One Chip Solution
Provide User-Friendly Configuration Tool Program
Support User Password for Security
Support Serial Command for Serial Configuration
10/100Mbps Ethernet & up to 230Kbps RS-422 / RS-485 Interface
Support IP Configuration - Static, DHCP
Support DNS (Domain Name System)
Compact design dimensions 48 x 30 x 18 mm

Interface Modules

Semiconductors

Технические параметры

скорость передачи данных
100Mbit/s
Number of Transceivers
2
Standard Supported
IEEE 802.3

Дополнительная информация

Datasheet WIZ108SR