WP934SA/IYGD5V, LED Circuit Board Indicators 3mm 617/588/568nm Tri-lvl INDICATOR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8005047114
Артикул
WP934SA/IYGD5V
Бренд
Brand:
Kingbright
Configuration:
3 Single Color LEDs, Tri-Level
Factory Pack Quantity:
750
If - Forward Current:
13 mA, 13 mA, 11.5 mA
Illumination Color:
Red, Yellow, Green
Все параметры
Datasheet
pdf, 535 КБ
1208 шт., срок 6-8 недель
540 руб.
от 10 шт. —
360 руб.
от 100 шт. —
254 руб.
от 500 шт. —
210.81 руб.
1 шт.
на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Circuit Board Indicator LEDs Kingbright Circuit Board Indicator LEDs are commonly used as panel or diagnostic indicators. These circuit board indicators come in a variety of configurations and colors. These LEDs are ideal for any number of diagnostic, industrial equipment, and data storage applications. Kingbright Circuit Board Indicator LEDs offer a 2mm to 5mm LED size and are offered in Red, Blue, Green, and Yellow illumination colors.
Технические параметры
| Brand: | Kingbright |
| Configuration: | 3 Single Color LEDs, Tri-Level |
| Factory Pack Quantity: | 750 |
| If - Forward Current: | 13 mA, 13 mA, 11.5 mA |
| Illumination Color: | Red, Yellow, Green |
| LED Size: | 3 mm |
| Luminous Intensity: | 25 mcd, 15 mcd, 25 mcd |
| Manufacturer: | Kingbright |
| Mounting Type: | Through Hole |
| Packaging: | Tube |
| Product Category: | LED Circuit Board Indicators |
| Product Type: | LED Circuit Board Indicators |
| Subcategory: | LED Indication |
| Vf - Forward Voltage: | 5 V |
| Viewing Angle: | 40 deg |
| Wavelength: | 617 nm, 588 nm, 568 nm |
| Вес, г | 2 |
Техническая документация
Datasheet
pdf, 535 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





