WSI 6/LD 30-70V DC/AC -1012200000, Fuse terminal,WSI 30

PartNumber: WSI 6/LD 30-70V DC/AC -1012200000
Ном. номер: 8021927797
Производитель: Weidmuller
WSI 6/LD 30-70V DC/AC -1012200000, Fuse terminal,WSI 30
Доступно на заказ 76 шт. Отгрузка со склада в г.Москва 4-5 недель.
920 руб. × = 920 руб.

Описание

WSI Fuse Terminals
W-Series (WSI) fuse terminals.

Screw connection

Серия W
The 'W' series screw clamp terminals are suitable for 'Top Hat' DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric 'Top Hat' rail only (BS5584: 1978, EN 50022) and are touch proof in accordance with BS 3042.

Connectors

Технические параметры

цвет
Beige
номинальный ток
6.3A
размер предохранителя
5 x 20
максимальная рабочая температура
+120°C
Minimum Operating Temperature
-50°C
число уровней
Single
Шаг
7.9mm
последовательный
W
способ концевой заделки
Screw
номинальное напряжение
70 V ac/dc
сечение провода
20 → 8 AWG
Number of Connectors
2
Rail Type Compatibility
TS35