WT-304 X 100, PFA twin twisted ext.cabl

PartNumber: WT-304 X 100
Ном. номер: 8101295111
Производитель: Lab Facility
WT-304 X 100, PFA twin twisted ext.cabl
Доступно на заказ 15 уп. Отгрузка со склада в г.Москва 4-5 недель.
7 490 руб. × = 7 490 руб.
или
купить в 1 клик
Цена указана за упаковку из 100
от 5 уп. — 6 150 руб.
от 10 уп. — 5 530 руб.

Описание

PFA Insulated Twisted Pair Extension Cable

Single pair of solid or stranded conductors
PFA extruded construction making it easier to work than the PTFE alternative
Tolerance class 1 for optimum accuracy
IEC colour coded
Temperature rating -75 to +250°C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cables & Wires

Технические параметры

стренги жил
1/0.2 mm
материал изоляции
PFA
длина
100m
максимальная рабочая температура
+260°C
Minimum Operating Temperature
-75°C
число жил
2
тип термопары
T
Cable Shape
Multicore
Screened/Unscreened
Unscreened
Number of Strands
1
Size of Strands
0.2 mm

Дополнительная информация

Linecard - RS Brand A&C Product
Thermocouple Cable – PFA Insulated Twin Twisted Pair