WTK15/1-100, Standard heater tape 100m

PartNumber: WTK15/1-100
Ном. номер: 8147025033
Производитель: ESH Trace Heating Ltd
WTK15/1-100, Standard heater tape 100m
Доступно на заказ 1 уп. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по всей России
79 940 руб. × = 79 940 руб.
или
купить в 1 клик
Цена указана за упаковку из 100

Описание

Silicone Insulated Parallel Circuit Heating Tape
A silicone insulated heating tape designed for freeze protection and process control.

Features and Benefits
·Can be cut to any required length down to a circuit length of 1m
·When used for freeze protection pipes up to a diameter of 100mm can be protected using straight tracing
·For larger pipes it can be spiralled at an even pitch to give the required loading
·Can be used for internal or external heating applications and the cold tails can be used as power cable enabling other 110V or 240V appliances (up to a maximum load of 10A ) to be operated without the need to run additional cable
·Termination kit available, see stock no. 256109. The termination kit contains: 1 back end and 1 front end seal and a tube of silicone sealant

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Constant Wattage Trace Heating Tape

Cables & Wires

Технические параметры

тип кабеля
Frost Protection, Parallel Circuit
длина
100m
максимальная рабочая температура
+200°C
Minimum Operating Temperature
-60°C
интервал рабочих температур
-60 → +200 °C
номинальное напряжение
110 V
Output per Metre
15W
материал оболочки
Silicone Rubber

Дополнительная информация

Heating Cable - Datasheet