X-NUCLEO-IHM03A1, Step. Motor Driver Exp.Bo

PartNumber: X-NUCLEO-IHM03A1
Ном. номер: 8010235289
Производитель: ST Microelectronics
X-NUCLEO-IHM03A1, Step. Motor Driver Exp.Bo
Доступно на заказ более 3 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 530 руб. × = 1 530 руб.

Описание

X-NUCLEO-IHM03A1, High Power Stepper Motor Driver Expansion Board
The X-NUCLEO-IHM03A1 is based on powerSTEP01, a system-in-package, integrating a microstepping controller and 10A power MOSFETs in dual full-bridge configuration. The board can drive high power bipolar stepper motors in your STM32 Nucleo project. The fully digital motion control offers high levels of performance and robustness, through speed profile generation, positioning calculations, and a complete set of protection features. The X-NUCLEO-IHM03A1 is compatible with the Arduino UNO R3 connector, and supports the addition of other boards which can be stacked to drive up to three stepper motors with a single STM32 Nucleo board.

Motor Controllers & Drivers, STMicroelectronics

Semiconductors

Технические параметры

Классификация
Expansion Board
Новинки
только новые товары
Технология
Arduino

Дополнительная информация

X-NUCLEO-IHM03A1, High Power Stepper Motor Driver Expansion Board based on powerSTEP01 for STM32 Nucleo X-NUCLEO-IHM03A1