X-NUCLEO-IHM16M1, Development Board, STSPIN830 BLDC Motor Driver, 3-Phase, Arduino, ST Morpho, For STM32 Nucleo
см. техническую документацию
Описание
Three-phase brushless DC motor driver expansion board based on STSPIN830 for STM32 Nucleo. It represents an affordable, easy to use solution for driving brushless motors in your STM32 Nucleo project, implementing single and three-shunt current sensing. The STSPIN830 embeds a PWM current limiter with adjustable threshold together with a full set of protections. It is compatible with the Arduino and ST morpho connectors, so it can be plugged to an STM32 Nucleo development board and stacked with additional STM32 Nucleo expansion boards.
• Operative voltage from 7 to 45V
• Output current up to 1.5Arms
• Supporting single shunt and three-shunt sensing
• Standby mode
• Flexible direct driving settable between 3 or 6 PWM inputs
• Current limiter with adjustable reference
• Overcurrent, short-circuit and interlocking protections
• Thermal shutdown and undervoltage lockout
• BEMF sensing circuitry, bus voltage and PCB temperature sensing
• Input connector for Hall effect-based sensors and encoder
Технические параметры
Для Использования с | STMicroelectronics STM32 Nucleo Development Boards |
Номер Ядра Чипа | STSPIN830 |
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | Expansion Board STSPIN830 |
Входное напряжение | 7 V to 45 V |
Выходной ток | 1.5 A |
Для использования вместе с | STM32 Nucleo |
Категория продукта | Средства разработки интегральных схем (ИС) управле |
Коммерческое обозначение | NUCLEO |
Подкатегория | Development Tools |
Продукт | Expansion Boards |
Размер фабричной упаковки | 1 |
Серия | X-NUCLEO |
Средство предназначено для оценки | STSPIN830 |
Тип | Motor / Motion Controllers Drivers |
Тип продукта | Power Management IC Development Tools |
Торговая марка | STMicroelectronics |
Упаковка | Bulk |
Base Product Number | X-NUCLEO -> |
Contents | Board(s) |
ECCN | EAR99 |
Function | Motor Controller/Driver |
HTSUS | 8537.10.9170 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Nucleo |
REACH Status | REACH Unaffected |
Type | Power Management |
Utilized IC / Part | STSPIN830 |
Featured Device | STSPIN830 |
For Use With | STM32 Nucleo |
Kit Classification | Evaluation Board |
Вес, г | 43.1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.