X3BFI0101600000, Steel shim stock,305x102m

PartNumber: X3BFI0101600000
Ном. номер: 8147129148
Производитель: Macreadys
X3BFI0101600000, Steel shim stock,305x102m
Доступно на заказ 39 уп. Отгрузка со склада в г.Москва 4-5 недель.
3 570 руб. × = 3 570 руб.
Цена указана за упаковку из 8
от 3 уп. — 2 960 руб.
от 6 уп. — 2 550 руб.

Описание

Стальные Steel

Carbon/Carbon Manganese to BS1449: Part 1
Tolerance Up to and including 0.006, ±0.0006in
Over 0.006 up to and including 0.015, ±0.0010in
Contains sheets of 0.002.0.003.0.004.0.005.0.006.0.008.0.010 & 0.015in thick
Sheet size 12 x 4in

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Лист-заготовка для изготовления прокладок

Abrasives & Engineering Materials

Технические параметры

цвет
Natural
длина
305mm
материал
Steel
толщина
0.002 in, 0.003 in, 0.004 in, 0.005 in, 0.006 in, 0.008 in, 0.01 in, 0.015 in
ширина
102mm
Number of Sheets
8