XB24CAWIT-001, 802.15.4 Transceiver Module 2.4GHz Integrated, Wire Antenna Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8006153115
Артикул
XB24CAWIT-001
Бренд
Antenna Connector Type:
Wire
Brand:
Digi
Data Rate:
250 kb/s
Dimensions:
2.761 cm x 2.438 cm
Factory Pack Quantity:
25
Все параметры
8862 шт., срок 9-11 недель
6 700 руб.
1 шт.
на сумму 6 700 руб.
Плати частями
от 1 675 руб. × 4 платежа
от 1 675 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
XBee® Family RF Modules Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.
Технические параметры
| Antenna Connector Type: | Wire |
| Brand: | Digi |
| Data Rate: | 250 kb/s |
| Dimensions: | 2.761 cm x 2.438 cm |
| Factory Pack Quantity: | 25 |
| Frequency: | 2.4 GHz |
| Interface Type: | SPI, UART |
| Manufacturer: | Digi International |
| Maximum Operating Temperature: | +85 C |
| Minimum Operating Temperature: | -40 C |
| Operating Supply Voltage: | 2.1 V to 3.6 V |
| Output Power: | 3.1 mW |
| Product Category: | Zigbee Modules-802.15.4 |
| Product Type: | Zigbee Modules |
| Protocol - ANT, Thread, Zigbee - 802.15.4: | 802.15.4 |
| Range: | 200 ft, 4000 ft |
| Sensitivity: | -100 dBm |
| Subcategory: | Wireless & RF Modules |
| Supply Current Receiving: | 28 mA |
| Supply Current Transmitting: | 33 mA |
| Supply Voltage - Max: | 3.6 V |
| Supply Voltage - Min: | 2.1 V |
| Вес, г | 4 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





