XCAM 14, Multi-block for XC alumin

PartNumber: XCAM 14
Ном. номер: 8146698517
Производитель: Flexlink Systems
XCAM 14, Multi-block for XC alumin
Доступно на заказ более 5 шт. Отгрузка со склада в г.Москва 4-5 недель.
880 руб. × = 880 руб.
от 5 шт. — 600 руб.
от 10 шт. — 507 руб.

Описание

Multi-Block
Multi-blocks are a versatile connector for fastening sheet material to the aluminium beams. The multi-block is inserted into the beam T-slot and fixed by turning through 90 degrees.A square nut is included, XC and XF M6, XD M5 for mounting the sheet material., Screw length to be sheet thickness +22mm., XC type also includes a push on clamp for an alternative method of holding the sheet material (suitable for sheet thickness 1 to 6mm).

Принадлежности для дверей и окон

Structural profiles Aluminium Structural System

Basic profiles are aluminium extrusions with standard T-slot
Standard components for every field of application
Easily assembled, adjusted and disassembled with simple hand tools
Short time from design to finished system
No welding or painting
T-slots in the profiles simplify installation of electrical and pneumatic components
System offers unique opportunities to find a customised solution for special requirements

Enclosures, Storage & Material Handling

Технические параметры

тип соединителя
Multi-Block
материал
Polyamide
Fits Groove Size
11mm
Fits Strut Profile
44 mm, 88 mm
Product Family
FlexLink
Product System
XC
Structural Element Type
Beam

Дополнительная информация

Enclosure section data