XG4C-2034, Rectangular MIL Spec Connectors MIL BoxType Plug 20P RightAngle 1Polarize

XG4C-2034, Rectangular MIL Spec Connectors MIL BoxType Plug 20P RightAngle 1Polarize
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8005129180
Артикул
XG4C-2034
Бренд
Brand:
Omron Electronics
Contact Gender:
Pin(Male)
Contact Material:
Brass
Contact Plating:
Gold
Current Rating:
3 A
Все параметры
Datasheet
pdf, 2068 КБ
310 шт., срок 8-9 недель
400 руб.
от 10 шт.360 руб.
от 25 шт.300 руб.
от 50 шт.275 руб.
1 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
XG4 Flat Cable Connectors

Omron Electronics XG4 Flat Cable Connectors are industry-standard circuit board connectors that conform to MIL standards. XG4M-U connectors feature lock levers on the strain relief/socket instead of on the plug, saving 24% of space. The XG4C space-saving box-type plugs are also available. Omron XG4 Flat Cable Connectors can be used with XG5 IDC connectors for discrete wires, XG8 original PCB plugs, and XG2 IDC bus connectors for PCBs. The original PCB plugs (XG8) and box-type plugs (XG4C) can be locked using external XG5Z and XG4Z lock levers.

Технические параметры

Brand: Omron Electronics
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 90
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 1000 MOhms
Manufacturer: Omron
Maximum Operating Temperature: +105 C
MIL Type: MIL-C-83503
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 20 Position
Number of Rows: 2 Row
Part # Aliases: XG4C2034
Pitch: 2.54 mm
Product Category: Rectangular MIL Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Product: Flat Cable Connectors
Series: XG4
Subcategory: MIL-Spec/MIL-Type
Termination Style: Solder Pin
Voltage Rating: 300 V

Техническая документация

Datasheet
pdf, 2068 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.