XG5N-101, Headers & Wire Housings CrimpSocket Discrete 2Row 10P 1PolarizeGd
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
114 шт., срок 7-9 недель
450 руб.
от 20 шт. —
410 руб.
от 50 шт. —
394 руб.
от 100 шт. —
349.88 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Альтернативные предложения1
Описание
Connectors\Headers & Wire Housings
XG5N & XG5N-U MIL Connector SocketsOmron Electronics XG5N/XG5N-U MIL Connector Sockets for Discrete Wires feature a unique lock lever that enables one-hand insertion with secure locking. Using the lock-lever system, these connectors can be locked to either the XG8B/XG8W unshrouded plugs (with right-angle terminals) or XG4C box-type plugs. The two-slot, IDC construction and insulation barrel offer high reliability and large-current (3A) discrete wiring capability. XG5N/XG5N-U MIL Connector Sockets save up to 24% of board space with the XG4C box plug (as compared to the standard XG4A plug), and are adaptable to a variety of covers for space-saving and discrete wire termination.
Технические параметры
Application: | Wire-to-Board |
Brand: | Omron Electronics |
Contact Gender: | Socket(Female) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Flammability Rating: | UL 94 V-2 |
Housing Color: | Black |
Housing Gender: | Socket |
Housing Material: | Polybutylene Terephthalate(PBT) |
Insulation Resistance: | 1000 MOhms |
Manufacturer: | Omron |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Part # Aliases: | XG5N101 |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Row Spacing: | 2.54 mm |
Series: | XG5N |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Type: | Socket Assemblies |
Voltage Rating: | 250 V |
Вес, г | 3 |
Техническая документация
Datasheet
pdf, 626 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.