Мой регион: Россия

XMLP060BD71F, Датчик Давления, 60 бар, Аналоговый, 24 В DC, G1/4, 7 мА

Ном. номер: 8142040982
PartNumber: XMLP060BD71F
Производитель: Telemecanique Sensors
XMLP060BD71F, Датчик Давления, 60 бар, Аналоговый, 24 В DC, G1/4, 7 мА
* Изображения служат только для ознакомления,
см. техническую документацию
13 060 руб.
5 шт. со склада г.Москва,
срок 2-3 недели
Добавить в корзину 1 шт. на сумму 13 060 руб.
Купить в 1 клик

The XMLP060BD71F from Schneider Electric / Telemecanique is an OsiSense XM pressure transmitter. This pressure transmitter converts the pressure into an electrical signal which is proportional to the applied pressure. Its high precision makes it suitable for all industrial applications requiring pressure/vacuum display, control or regulation. Being very robust, it is equally suitable for applications involving high operating rates. The fluid connection type is G 1/4A (male) conforming to DIN 3852-E, pressure setting range is 0 to 60bar, maximum permissible accidental pressure is 180bar and destruction pressure is 360bar. The transmitter has electrostatic discharge immunity test conforming to EN/IEC 61000-4-2 - test level 8KV air, 4KV contact. Materials in contact with fluid are fluorocarbon FPM and stainless steel AISI 316L. It is approved by NSF ANSI 61 EN/IEC 61326-2-3 standards and certified by EAC, RCM, CE and cULus.

• Pressure sensor size is 60bar, ambient air temperature for operation is from -30°C to 85°C
• 0 to 135°C (fresh water), -30 to 135°C (air, gas, hydraulic oil, refrigeration) controlled fluid
• 1 male connector M12 4 pins electrical connection
• Rated supply voltage is 24VDC SELV, voltage limits: 12 to 33V, current consumption is less than 7mA
• Analogue output signal, 0 to 10V 3-wire analogue output function
• Load short circuit and reverse polarity protection, IP69K conforming to EN/IEC 60529
• Rated impulse withstand voltage 0.5KV, response time on output is <= 2ms for 10 to 90% of full scale
• Measurement accuracy is ±0.5% of the measuring range, accuracy is 0.1% of the measuring range
• Mechanical durability is >= 10000000 cycles
• 0.09Kg weight, 26mm diameter, 38.1mm length, IP65/IP67 protection conforming to EN/IEC 60529

Датчики и Преобразователи\Датчики\Переключатели и Датчики Давления

Технические параметры

Ток Питания
Выход Датчика
Стиль Порта
Максимальное Рабочее Давление
Номинальное Напряжение
Линейка Продукции
Вес, г
94

Дополнительная информация

Datasheet XMLP060BD71F

Выберите регион, чтобы увидеть способы получения товара.