Мой регион: Россия

XQ-295-RS, K UNGROUNDED INSULATED PROBE,0.5X250MM

Ном. номер: 8000046567
PartNumber: XQ-295-RS
Производитель: RS Pro
XQ-295-RS, K UNGROUNDED INSULATED PROBE,0.5X250MM
* Изображения служат только для ознакомления,
см. техническую документацию
3 790 руб.
10 шт. со склада г.Москва,
срок 2-3 недели
от 5 шт. — 3 360 руб.
Добавить в корзину 1 шт. на сумму 3 790 руб.
В кредит от 0 руб./мес
Type K Industrial Mineral Insulated Probe, Underground Junction
Type K Thermocouples is a device which measures temperatures, it's made up from two wires which are different materials. When these two wires are joined together, they create an electrical junction. Once the temperature changes at this junction, it created a voltage which can then be interpreted and read as a temperature. This is commonly known as the "Seebeck Effect".

Automation & Control Gear

Технические параметры

Standards Met
IEC
Cable Length
100mm
Brand
RS Pro
Thermocouple Type
K
Termination Type
Cable
Probe Material
Stainless Steel
Probe Length
250mm
Probe Diameter
0.5mm
Maximum Temperature Sensed
+750°C

Выберите регион, чтобы увидеть способы получения товара.