XQ-941-RS, Type J thermcouplePFA 10

PartNumber: XQ-941-RS
Ном. номер: 8072691587
Производитель: Lab Facility
XQ-941-RS, Type J thermcouplePFA 10
Доступно на заказ 2 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 960 руб. × = 3 960 руб.

Описание

PFA Flat Pair Thermocouple Cables

PFA insulated flat pair thermocouple cables.
Strong, highly flexible and resistant to acids, oils and other harmful substances.
Available in different reel lengths and thermocouple types K, J, T & N.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS Thermocouple Cables

Cables & Wires

Технические параметры

стренги жил
7/0.2 mm
материал изоляции
PFA Teflon
длина
10m
максимальная рабочая температура
+260°C
Minimum Operating Temperature
-75°C
число жил
2
тип термопары
J
Cable Shape
Flat Pair

Дополнительная информация

RS067.002 PFA INSULATED FLAT PAIR