XTR116UA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
448 шт. со склада г.Москва, срок 4-9 дней
760 руб.
от 2 шт. —
650 руб.
от 5 шт. —
574 руб.
от 10 шт. —
536.25 руб.
Добавить в корзину 1 шт.
на сумму 760 руб.
Номенклатурный номер: 8002949344
Бренд: Нет торговой марки
Описание
Электроэлемент
TRANSMITTER 420MA, SMD, SOIC8, 116; Quiescent Current:200µA; Bandwidth:380kHz; Sensor Case Style:SOIC; No. of Pins:8Pins; Supply Voltage Min:7.5V; Supply Voltage Max:36V; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Base Number:116; Gain dB Max:100dB; Logic Function Number:116; Operating Temperature Range:-55°C to +125°C; Sensor / Transducer Type:Current; Supply Voltage Range:7.5V to 36V; Termination Type:Surface Mount Device
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 2500 |
Height | 1.58 mm |
Interface Type | 2-wire |
Length | 4.9 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 200 uA |
Operating Supply Voltage | 7.5 V to 36 V |
Output Current | 4 mA to 20 mA |
Output Type | Current |
Package / Case | SOIC-8 |
Packaging | Reel |
Product Category | Sensor Interface |
RoHS | Details |
Series | XTR116 |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 7.5 V |
Type | Current Transmitter |
Unit Weight | 0.002677 oz |
Width | 3.91 mm |
Maximum Loop Supply Voltage | 36V |
Minimum Loop Supply Voltage | 7.5V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Quiescent Current | 200µA |
Regulator Voltage | 5V |
Span Error | 0.05% |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 225 |
Interface Type: | 2-Wire |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 200 uA |
Operating Supply Voltage: | 7.5 V to 36 V |
Output Current: | 4 mA to 20 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Sensor Interface |
Product Type: | Sensor Interface |
Series: | XTR116 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 7.5 V |
Type: | Current Transmitter |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Type | Analog |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 36 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 7.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Sensor Type | Sensor Transmitter |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 24 |
Вес, г | 0.2 |
Техническая документация
Документация
pdf, 496 КБ
Datasheet XTR115, XTR116
pdf, 1015 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.