XVN-090D-1B-SK, GNSS / GPS Development Tools Xsens Vision Navigator Starter Kit - Ruggedized 2-Antenna RTK GNSS/VINS

XVN-090D-1B-SK, GNSS / GPS Development Tools Xsens Vision Navigator Starter Kit - Ruggedized 2-Antenna RTK GNSS/VINS
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8018657471
Артикул
XVN-090D-1B-SK
Бренд
Brand:
Movella/Xsens
Description/ Function:
Vision Navigator
Factory Pack Quantity:
1
Interface Type:
UART, USB
Manufacturer:
Movella
Все параметры
Datasheet
pdf, 535 КБ
4 шт., срок 6-7 недель
Бесплатная доставка 5Post, Магнит Пост, Яндекс Доставка, СДЭК!
660 500 руб.
1 шт. на сумму 660 500 руб.
Плати частями
от 0 руб. × 4 платежа
Xsens Vision Navigator Starter Kit Xsens / Movella Vision Navigator Starter Kit is a dual RTK GNSS/INS and a vision-enabled navigation unit that incorporates various sensors, including two multi-band RTK GNSS receivers, a camera, an accelerometer, a gyroscope, and wheel odometry. The Xsens / Movella vision navigator uses the sensors to track accurate 3D position, velocity, and orientation in challenging outdoor environments and during GNSS outages. This navigator uses Visual Inertial Odometry (VIO) technology for impressive dead-reckoning performance. The position drift is distance-dependent and not time-dependent. The dual-antenna and built-in IMU provide reliable heading information even at low velocities or standing still. The vision navigator is fully compatible with the ROS driver.
Brand: Movella/Xsens
Description/Function: Vision Navigator
Factory Pack Quantity: 1
Interface Type: UART, USB
Manufacturer: Movella
Packaging: Bulk
Part # Aliases: XVN-090D-1B-SK
Product Category: GNSS/GPS Development Tools
Product Type: GPS Development Tools
Product: Starter Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: XVN-090D-1A
Datasheet
pdf, 535 КБ

Выберите регион, чтобы увидеть способы получения товара.