YR1B10RCC, Precision metal film resi

PartNumber: YR1B10RCC
Ном. номер: 8107491252
Производитель: TE Connectivity (Tyco)
YR1B10RCC, Precision metal film resi
Доступно на заказ 95 шт. Отгрузка со склада в г.Москва 4-5 недель.
68 руб. × = 340 руб.
Количество товаров должно быть кратно 5 шт.

Описание

The YR1B10RCC is a 10R 250mW axial leaded through-hole mounting fixed Precision Resistor with tinned copper leads termination. The resistive element comprises a comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. Precision metal film resistor is particularly suitable in all applications where long-term stability is important.

• Excellent stability under load and severe environmental conditions
• Exhibit very low noise current and voltage coefficients
• Tested for value and tolerance
• -65 to 155°C Operating temperature range

Passive Components

Дополнительная информация

Datasheet YR1B10RCC
Трёхмерное изображение изделия YR1B10RCC