ZB6EB6B, Элемент подсветки; 16мм; Harmony XB6; -40-70°C; Подсвет: LED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8024555634
Артикул
ZB6EB6B
Бренд
Illumination
LED
Leads
connectors
LED colour
blue
Manufacturer
SCHNEIDER ELECTRIC
Manufacturer series
Harmony XB6
Все параметры
Datasheet
pdf, 76 КБ
5 шт., срок 5-6 недель
4 080 руб.
1 шт.
на сумму 4 080 руб.
Плати частями
от 1 020 руб. × 4 платежа
от 1 020 руб. × 4 платежа
Harmony XB6/ZB6 16mm Monolithic Switches
Schneider Electric Harmony™ XB6/ZB6 16mm Monolithic Switches are specifically designed for applications where the surface area is restricted. The XB6/ZB6 16mm pushbuttons, selector switches, and pilot lights with plastic bezel are available in circular, square, or rectangular heads. They feature a clip-together component system (head, body, contact blocks, and LED) and come in a large choice of color combinations. The XB6/ZB6 16mm switches combine the simplicity of setup and flexibility while IP65 protection allows the switches to be used in all types of applications. Typical applications include transportation, laboratories and medical instrumentation, control boards, surveillance rooms, and alarms.
Schneider Electric Harmony™ XB6/ZB6 16mm Monolithic Switches are specifically designed for applications where the surface area is restricted. The XB6/ZB6 16mm pushbuttons, selector switches, and pilot lights with plastic bezel are available in circular, square, or rectangular heads. They feature a clip-together component system (head, body, contact blocks, and LED) and come in a large choice of color combinations. The XB6/ZB6 16mm switches combine the simplicity of setup and flexibility while IP65 protection allows the switches to be used in all types of applications. Typical applications include transportation, laboratories and medical instrumentation, control boards, surveillance rooms, and alarms.
Технические параметры
| Illumination | LED |
| Leads | connectors |
| LED colour | blue |
| Manufacturer | SCHNEIDER ELECTRIC |
| Manufacturer series | Harmony XB6 |
| Mounting | front |
| Operating temperature | -40…70°C |
| Switch standard | 16mm |
| Type of switch accessories | illuminating unit |
| Brand: | Schneider Electric |
| Designed for: | 16 mm Pushbutton Switches |
| Factory Pack Quantity: Factory Pack Quantity: | 1 |
| For Use With: | XB6 Series |
| Illumination Colour: | Blue |
| Illumination: | LED |
| Manufacturer: | Schneider Electric |
| Maximum Operating Temperature: | +70 C |
| Minimum Operating Temperature: | -25 C |
| Product Category: | Switch Fixings |
| Product Type: | Switch Hardware |
| Series: | ZB6 |
| Subcategory: | Switch Accessories |
| Type: | Light Module |
| Voltage Rating: | 12 V to 24 V |
| Вес, г | 2 |
Техническая документация
Datasheet
pdf, 76 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





