ZP2-16UCL, Mark-free Flat Vacuum Pad

PartNumber: ZP2-16UCL
Ном. номер: 8144281792
Производитель: SMC
ZP2-16UCL, Mark-free Flat Vacuum Pad
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 310 руб. × = 3 310 руб.
от 5 шт. — 2 670 руб.

Описание

Flat & Bellows Type Suction Cups

3 Stem types:

-Standard Stem
-Stem with buffer spring to allow objects of differing height to be picked up
-Stem with female thread, top entry, suitable for use with hollow-rod cylinders

All stems are non-rotating and come with rubber flat pad - different pad sizes and styles available
All stems with 80mm diameter pads have push-in fittings included (excluding female thread top entry types)
2 Pad materials:

- NBR Rubber
- Silicone (for non-marking applications)

3 Pad styles:

- Flat
- Deep (for curved objects)
- Bellows (absorbs misalignment)

Selection Guide
Applicable Stem
Pad Size (mm)With bufferWithout Buffer
2, 4, 6, 8 227-3705 227-3676
10, 13, 16 725-311 725-355
20, 25, 32 725-333 725-377
40, 50 725-349 725-383
80 227-3711 227-3682
125 227-3698


Lifting Capacity quoted theoretically at 0.65 bar

Pneumatics, Hydraulics & Power Transmission

Технические параметры

диаметр колодки
16mm
тип колодки
Flat
Manufacturer Series
ZP2
Pad Material
Halogenated NBR

Дополнительная информация

Mark Free Vacuum Pad Series ZP2 Data Sheet