MAX3225EEUP+, Приемопередатчик RS232, 3В-5.5В питание, 2 драйвера, TSSOP-20
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
980 шт. со склада г.Москва, срок 2 недели
970 руб.
Добавить в корзину 1 шт.
на сумму 970 руб.
Альтернативные предложения1
Номенклатурный номер: 8011019141
Артикул: MAX3225EEUP+
Бренд: Нет торговой марки
Описание
Control and Automation Solutions - PLCs
Maxim's ability to integrate the right features into ICs enables PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.
Maxim's ability to integrate the right features into ICs enables PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.
Технические параметры
Brand | Maxim Integrated |
Data Rate | 1 Mb/s |
Factory Pack Quantity | 74 |
Function | Transceiver |
Height | 0.9 mm |
Length | 6.5 mm |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Drivers | 2 Driver |
Number of Receivers | 2 Receiver |
Operating Supply Current | 1 mA |
Operating Supply Voltage | 3 V to 5.5 V |
Package / Case | TSSOP-20 |
Packaging | Tube |
Part # Aliases | MAX3225E |
Product | RS-232 Transceivers |
Product Category | RS-232 Interface IC |
Propagation Delay Time | 0.15 us |
RoHS | Details |
Series | MAX3225E |
Shutdown | With Shutdown |
Supply Type | Single Supply |
Unit Weight | 0.006737 oz |
Width | 4.4 mm |
Brand: | Maxim Integrated |
Data Rate: | 1 Mb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 74 |
Function: | Transceiver |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 3 V to 5.5 V |
Package/Case: | TSSOP-20 |
Packaging: | Tube |
Part # Aliases: | MAX3225E |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Propagation Delay Time: | 0.15 us |
Series: | MAX3225E |
Shutdown: | With Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
IC Type | Line Transceiver IC |
Input Type | Single Ended |
Mounting Type | Surface Mount |
Number of Transmitters | 2(RS-232) |
Package Type | TSSOP |
Pin Count | 20 |
Вес, г | 0.076 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.