TL071IP, Операционный усилитель общего применения +15В
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Мин. кол-во для заказа 5 шт.
от 25 шт. —
86 руб.
от 50 шт. —
80 руб.
от 100 шт. —
76 руб.
Добавить в корзину 5 шт.
на сумму 550 руб.
Альтернативные предложения1
Описание
Микросхемы / Усилители и компараторы / Операционные усилители
Операционный усилитель общего применения +15В
Технические параметры
Корпус | DIP-8 | |
Amplifier Type | J-FET | |
Base Product Number | TL071 -> | |
Current - Input Bias | 65pA | |
Current - Supply | 1.4mA | |
ECCN | EAR99 | |
Gain Bandwidth Product | 3MHz | |
HTSUS | 8542.33.0001 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Number of Circuits | 1 | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Tube | |
Package / Case | 8-DIP (0.300"", 7.62mm) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Slew Rate | 13V/Вµs | |
Supplier Device Package | 8-PDIP | |
Voltage - Input Offset | 3mV | |
Voltage - Supply, Single/Dual (В±) | В±5V ~ 15V | |
Amplifier Type: | Low Noise Amplifier | |
Brand: | Texas Instruments | |
CMRR - Common Mode Rejection Ratio: | 100 dB | |
Dual Supply Voltage: | +/-5 V, +/-9 V, +/-12 V, +/-15 V | |
en - Input Voltage Noise Density: | 18 nV/sqrt Hz | |
Factory Pack Quantity: Factory Pack Quantity: | 1800 | |
GBP - Gain Bandwidth Product: | 3 MHz | |
Ib - Input Bias Current: | 200 pA | |
In - Input Noise Current Density: | 0.01 pA/sqrt Hz | |
Input Type: | Rail-to-Rail | |
Manufacturer: | Texas Instruments | |
Maximum Dual Supply Voltage: | +/-18 V | |
Maximum Operating Temperature: | +85 C | |
Minimum Dual Supply Voltage: | +/-3.5 V | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Through Hole | |
Number of Channels: | 1 Channel | |
Operating Supply Current: | 1.4 mA | |
Operating Supply Voltage: | +/-3.5 V to+/-18 V | |
Output Current per Channel: | 10 mA | |
Package / Case: | PDIP-8 | |
Packaging: | Tube | |
Product Category: | Operational Amplifiers-Op Amps | |
Product Type: | Op Amps-Operational Amplifiers | |
Product: | Operational Amplifiers | |
Series: | TL071 | |
Shutdown: | No Shutdown | |
SR - Slew Rate: | 13 V/us | |
Subcategory: | Amplifier ICs | |
Supply Type: | Dual | |
Supply Voltage - Max: | 30 V | |
Supply Voltage - Min: | 7 V | |
Technology: | BiFET | |
Vcm - Common Mode Voltage: | Negative Rail+4 V to Positive Rail-4 V | |
Voltage Gain dB: | 106.02 dB | |
Vos - Input Offset Voltage: | 6 mV | |
Brand | Texas Instruments | |
CMRR - Common Mode Rejection Ratio | 70 dB to 100 dB | |
Dual Supply Voltage | +/-5 V, +/-9 V, +/-12 V, +/-15 V | |
en - Input Voltage Noise Density | 18 nV/sqrt Hz | |
Factory Pack Quantity | 50 | |
GBP - Gain Bandwidth Product | 3 MHz | |
Height | 4.57 mm | |
Ib - Input Bias Current | 200 pA | |
In - Input Noise Current Density | 0.01 pA/sqrt Hz | |
Input Type | Rail-to-Rail | |
Length | 9.81 mm | |
Manufacturer | Texas Instruments | |
Maximum Dual Supply Voltage | +/-18 V | |
Maximum Operating Temperature | +85 C | |
Minimum Dual Supply Voltage | +/-3.5 V | |
Minimum Operating Temperature | -40 C | |
Mounting Style | Through Hole | |
Number of Channels | 1 Channel | |
Operating Supply Current | 1.4 mA | |
Operating Supply Voltage | +/-3.5 V to+/-18 V | |
Packaging | Tube | |
Product | Operational Amplifiers | |
Product Category | Operational Amplifiers-Op Amps | |
RoHS | Details | |
Series | TL071 | |
Shutdown | No Shutdown | |
SR - Slew Rate | 13 V/us | |
Supply Type | Dual | |
Supply Voltage - Max | 36 V | |
Supply Voltage - Min | 7 V | |
Technology | BiFET | |
Unit Weight | 0.015535 oz | |
Vcm - Common Mode Voltage | Negative Rail+4 V to Positive Rail-4 V | |
Voltage Gain dB | 106.02 dB | |
Vos - Input Offset Voltage | 6 mV | |
Width | 6.35 mm | |
Number of Channels per Chip | 1 | |
Package Type | PDIP | |
Pin Count | 8 | |
Power Supply Type | Dual | |
Rail to Rail | No | |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V | |
Typical Gain Bandwidth Product | 3MHz | |
Typical Input Voltage Noise Density | 18nV/√Hz | |
Typical Slew Rate | 13V/µs | |
Typical Voltage Gain | 106 dB | |
Вес, г | 1.3 |
Техническая документация
Datasheet TL074CPWR
pdf, 2466 КБ
Datasheet TL07xx
pdf, 5694 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем