CV-5210, Soldering station; Station power: 80W; ESD; Display: LCD TFT 2,8"

Фото 1/10 CV-5210, Soldering station; Station power: 80W; ESD; Display: LCD TFT 2,8"
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
295 600 руб.
от 3 шт.275 700 руб.
Добавить в корзину 1 шт. на сумму 295 600 руб.
Альтернативные предложения1
Номенклатурный номер: 8029431497
Артикул: CV-5210
Бренд: METCAL

Описание

Workplace Equipment\Soldering and Welding Equipment\Soldering & desoldering stations\Soldering stations
SmartHeat Power on Demand Technology Patented Connection Validation IMC Formation Technology 2.8” colour touchscreen with bold graphics

Технические параметры

Device dimensions 121x130x235mm
Interface USB
Kind of display used LCD TFT 2, 8"
Kind of heating element in the tip
Manufacturer METCAL
Number of channels 2
Plug variant EU, UK
Station functions hibernation mode, password lockout function, stand-by, statistics of the device operations
Station power 80W
Station supply voltage 100/240V AC
Temperature accuracy ±1.1°C
Temperature control by replacing the tip
Type of device soldering station
Version ESD
Brand: Metcal
Cable Type: Cord Type US
Description/Function: Connection validation soldering station
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 100 VAC to 240 VAC
Manufacturer: Metcal
Maximum Temperature: +40 C
Power Rating: 125 W
Product Category: Soldering & Desoldering Stations
Product Type: Soldering Workstation Equipment
Product: Soldering Stations
Series: CV
Subcategory: Solder & Equipment
Tradename: Connection Validation
Type: Soldering System
Display Type LCD
ESD Safe Yes
Input Voltage 100 → 240V
Model Number CV-5210
Number of Outputs 1
Output Power 80W
Tasks Supported Soldering
Вес, кг 5.96

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.