Right Angle Female 3 way M12 to Straight Male 3 way M12 Sensor Actuator Cable, 5m

Фото 1/2 Right Angle Female 3 way M12 to Straight Male 3 way M12 Sensor Actuator Cable, 5m
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6 недель
5 830 руб.
1 шт. на сумму 5 830 руб.
Плати частями
от 1 459 руб. × 4 платежа
Номенклатурный номер: 8000199658
Бренд: RS Pro

Описание

Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
From the trusted RS Pro brand, these industrial connector cable assemblies are specially designed for use in the food and beverage industry.

Технические параметры

American Wire Gauge 24 AWG
Cable Shape Multicore
Connector 1 M12
Connector 1 Gender Female
Connector 1 Housing Gender Female
Connector 1 Number of Contacts 3
Connector 1 Orientation Right Angle
Connector 2 M12
Connector 2 Gender Male
Connector 2 Housing Gender Male
Connector 2 Number of Contacts 3
Connector 2 Orientation Straight
Cross Sectional Area 0.25 mm²
Current Rating 4 A
Fire Behaviour Flame Retardant
Insulation Material PVC
IP Rating IP65, IP67
Maximum Operating Temperature +85°C
Minimum Bend Radius 10x4.6 mm
Minimum Operating Temperature -25°C
Number of Cores 3
Oil Resistant Yes
Operating Temperature Range -25 →+85 °C
Outer Diameter 4.6mm
Sheath Colour Grey
Sheath Material PUR
Shielded/Unshielded Unshielded
Standards Met CSA, UL
Voltage Rating 250 V ac/dc
Вес, г 172

Техническая документация

Datasheet
pdf, 4682 КБ
Datasheet
pdf, 486 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.