EV-VNH7100AS, Power Management IC Development Tools VNH7100AS Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
278 шт., срок 7-9 недель
1 370 руб.
Добавить в корзину 1 шт.
на сумму 1 370 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
The STMicroelectronics evaluation board is a new age device that comes preassembled with H-Bridge. This on-board minimum set of electrical components enables the user to directly connect the load, the power supply and the microcontroller without any additional effort in external component design and connection.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 4 V to 28 V |
Manufacturer: | STMicroelectronics |
Output Current: | 15 A |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Series: | EV-VNH7100AS |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | VNH7100AS |
Tradename: | AutoDevKit |
Type: | Motor/Motion Controller & Driver |
Featured Device | VNH7070AS, VNH7100AS |
For Use With | VNH7100AS H-Bridge |
Kit Classification | Evaluation Board |
Kit Name | VNH7100AS Evaluation Board |
Вес, г | 20 |
Техническая документация
Datasheet
pdf, 267 КБ
Datasheet EV-VNH7100AS
pdf, 280 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.