PIC16F1938-I/SP, Микроконтроллер 8-бит PIC16 PIC RISC 28кБ Флэш-память электропитание 2.5В/3.3В/5В

Фото 1/4 PIC16F1938-I/SP, Микроконтроллер 8-бит PIC16 PIC RISC 28кБ Флэш-память электропитание 2.5В/3.3В/5В
Изображения служат только для ознакомления,
см. техническую документацию
690 руб.
от 5 шт.590 руб.
от 9 шт.551 руб.
от 15 шт.532 руб.
Добавить в корзину 1 шт. на сумму 690 руб.
Номенклатурный номер: 8331339114
Артикул: PIC16F1938-I/SP

Описание

Микросхемы / Микроконтроллеры / Микроконтроллеры Microchip/Atmel
Микроконтроллер 8-бит PIC16 PIC RISC 28кБ Флэш-память электропитание 2.5В/3.3В/5В

Технические параметры

Корпус dip28
Base Product Number PIC16F1938 ->
Connectivity IВІC, LINbus, SPI, UART/USART
Core Processor PIC
Core Size 8-Bit
Data Converters A/D 11x10b
ECCN 3A991A2
EEPROM Size 256 x 8
Errata http://www.microchip.com/mymicrochip/filehandler.a
HTSUS 8542.31.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of I/O 25
Operating Temperature -40В°C ~ 85В°C (TA)
Oscillator Type Internal
Package Tube
Package / Case 28-DIP (0.300"", 7.62mm)
PCN Packaging http://www.microchip.com/mymicrochip/NotificationD
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT
Program Memory Size 28KB (16K x 14)
Program Memory Type FLASH
RAM Size 1K x 8
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series PICВ® XLPв„ў 16F ->
Speed 32MHz
Supplier Device Package 28-SPDIP
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
RoHS Compliant Yes
ADC Channels 11
ADC Resolution (bit) 10
Analog Comparators 2
Automotive Yes
CAN 0
Core Architecture PIC
Device Core PIC
ECCN (US) EAR99
Ethernet 0
EU RoHS Compliant
Family Name PIC16
I2C 1
I2S 0
Instruction Set Architecture RISC
Interface Type I2C/SPI/USART
LCD Segments 60
Maximum Clock Rate (MHz) 32
Maximum CPU Frequency (MHz) 32
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 800
Minimum Operating Supply Voltage (V) 2.5
Minimum Operating Temperature (°C) -40
Mounting Through Hole
No. of Timers 5
Number of ADCs Single
Number of I/Os 25
Packaging Tube
Parallel Master Port No
Part Status Active
PCB changed 28
Pin Count 28
PPAP Yes
Programmability Yes
PWM 5
Real Time Clock No
Special Features LCD Controller
SPI 1
Standard Package Name DIP
Supplier Package SPDIP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 3.3|5
UART 0
USART 1
USB 0
Watchdog 1
ADCs 11x10 bit
Data Bus Width 8bit
Maximum Frequency 32MHz
Maximum Number of Ethernet Channels 0
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Number of ADC Units 1
Number of CAN Channels 0
Number of Ethernet Channels 0
Number of I2C Channels 1
Number of LIN Channels 0
Number of PCI Channels 0
Number of PWM Units 1x10 bit
Number of SPI Channels 1
Number of UART Channels 0
Number of USART Channels 1
Package Type PDIP
Pulse Width Modulation 1x10 bit
Typical Operating Supply Voltage 2.5 → 3.6 V
USB Channels 1
Width 0.295in
Вес, г 4

Техническая документация

Datasheet
pdf, 5548 КБ
Datasheet
pdf, 8999 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 23731 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем