AD9271BSVZ-50, AFE General Purpose 8 ADC 12bit 1.8V/3.3V 100-Pin TQFP EP Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2688 шт., срок 11 недель
Бесплатная доставка 5Post, Я.Доставка, СДЭК, Магнит Пост
27 760 руб.
Кратность заказа 7 шт.
7 шт.
на сумму 194 320 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Data Acquisition\Analog Front End - AFE
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EDA / CAD Models | AD9271BSVZ-50 by Ultra Librarian |
EU RoHS | Compliant |
Interface Type | Serial|LVDS |
Lead Shape | Gull-wing |
Maximum Input Voltage Range | 0.4Vp-p(Typ) |
Maximum Operating Supply Voltage (V) | 1.9|3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.7|3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of ADC Inputs | 8 |
Number of ADCs | 8 |
Number of Channels per Chip | 8 |
Package Length | 14 |
Package Width | 14 |
Packaging | Tray |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
Power Supply Type | Analog |
PPAP | No |
Product Category | General Purpose |
Resolution (bit) | 12 |
Sampling Rate (ksps) | 50000 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
Supplier Temperature Grade | Industrial |
Type | General Purpose |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Typical Supply Current (mA) | 50 |
Analog Supply Voltage: | 1.8 V |
Architecture: | Pipeline |
Brand: | Analog Devices |
Digital Supply Voltage: | 1.8 V |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Input Type: | Differential/Single-Ended |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 8 Input |
Number of Channels: | 8 Channel |
Number of Converters: | 8 Converter |
Operating Supply Voltage: | 1.8 V, 3.3 V |
Output Type: | LVDS |
Package / Case: | TQFP-EP-100 |
Packaging: | Tray |
Pd - Power Dissipation: | 1.19 W |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 12 bit |
Sampling Rate: | 50 MS/s |
Series: | AD9271 |
SNR - Signal to Noise Ratio: | 63.7 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 1.8 V, 3.3 V |
Supply Voltage - Min: | 1.8 V, 3.3 V |
Техническая документация
Datasheet
pdf, 1788 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.