ADUM1201WSRZ-RL7, Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R Automotive AEC-Q100

Фото 1/2 ADUM1201WSRZ-RL7, Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R Automotive AEC-Q100
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
Мин. кол-во для заказа 38 шт.
Добавить в корзину 38 шт. на сумму 30 400 руб.
Номенклатурный номер: 8001023465
Артикул: ADUM1201WSRZ-RL7
Бренд: Analog Devices

Описание

Drivers and Interfaces\Interface\Digital Isolator
Digital Isolator CMOS 2-CH 1Mbps Automotive 8-Pin SOIC N T/R

Технические параметры

Automotive Yes
Coupling Type Magnetic Coupling
ECCN (US) EAR99
EU RoHS Compliant
Forward/Reverse Channels 1/1
Lead Shape Gull-wing
Maximum Data Rate 1Mbps
Maximum Fall Time (ns) 2.5(Typ)
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Propagation Delay Skew (ns) 100
Maximum Propagation Delay Time (tPHL) (ns) 150
Maximum Propagation Delay Time (tPLH) (ns) 150
Maximum Quiescent Supply Current (mA) 1.1/1.1
Maximum Rise Time (ns) 2.5(Typ)
Maximum Working Insulation Voltage 560Vp
Minimum Common Mode Rejection (kV/us) 25
Minimum Isolation Voltage (Vrms) 2500
Minimum Operating Supply Voltage (V) 4.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Channels per Chip 2
Output Type CMOS
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
PPAP Unknown
Standard Package Name SO
Supplier Package SOIC N
Type General Purpose
Typical Operating Supply Voltage (V) 5
Brand: Analog Devices
Data Rate: 25 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1000
Isolation Type: Magnetic Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 6.3 mA
Package / Case: SOIC-8
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 150 ns
Qualification: AEC-Q100
Series: ADUM1201
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Standard

Техническая документация

Datasheet
pdf, 513 КБ
Datasheet
pdf, 552 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем