AD8264ACPZ, SP Amp DIFF AMP Quad ±5V 40-Pin LFCSP EP Tray

Фото 1/2 AD8264ACPZ, SP Amp DIFF AMP Quad ±5V 40-Pin LFCSP EP Tray
Изображения служат только для ознакомления,
см. техническую документацию
5 860 руб.
Кратность заказа 31 шт.
Добавить в корзину 31 шт. на сумму 181 660 руб.
Номенклатурный номер: 8001037860
Артикул: AD8264ACPZ
Бренд / Производитель: Analog Devices

Описание

Amplifiers\Amplifiers and Comparators\Special Purpose Amplifiers
SP Amp DIFF AMP Quad ±5V 40-Pin LFCSP EP Tray

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape No Lead
Maximum Dual Supply Voltage (V) ±5
Maximum Input Bias Current (uA) 3@±2.5V
Maximum Input Resistance (MOhm) 70(Typ)
Maximum Operating Supply Voltage (V) ±5
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 990(Typ)
Maximum Supply Voltage Range (V) 10 to 15
Maximum Voltage Gain (dB) 30
Maximum Voltage Gain Range (dB) <35
Minimum Dual Supply Voltage (V) ±2.5
Minimum Operating Temperature (°C) -40
Minimum PSRR (dB) 15(Typ)
Mounting Surface Mount
Number of Channels per Chip 4
Number of Elements per Chip 4
Packaging Tray
Part Status Active
PCB changed 40
Pin Count 40
Power Supply Type Dual
PPAP No
Standard Package Name CSP
Supplier Package LFCSP EP
Type Differential Amplifier
Typical Dual Supply Voltage (V) ±3
Brand: Analog Devices
Development Kit: AD8264-EVALZ
Factory Pack Quantity: Factory Pack Quantity: 490
GBP - Gain Bandwidth Product: 235 MHz
Ib - Input Bias Current: -3 uA
Input Voltage Range - Max: 5 V
Manufacturer: Analog Devices Inc.
Maximum Input Resistance: 4.2 MOhms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 99 mA
Operating Supply Voltage: 2.5 V to 5 V
Package / Case: LFCSP-40
Packaging: Tray
Pd - Power Dissipation: 2.5 W
Product Category: Differential Amplifiers
Product Type: Differential Amplifiers
Product: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: -15 dB
Series: AD8264
SR - Slew Rate: 380 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 10 V
Supply Voltage - Min: 5 V
Вес, г 0.5

Техническая документация

Datasheet
pdf, 1493 КБ
Datasheet
pdf, 1436 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем