SS210-LTP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 руб.
Мин. кол-во для заказа 42 шт.
от 1000 шт. —
7 руб.
Добавить в корзину 42 шт.
на сумму 378 руб.
Описание
Rectifier Diode Schottky 100V 2A 2-Pin SMA T/R
Технические параметры
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | J-Lead |
Maximum Continuous Forward Current (A) | 2 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.85 |
Peak Non-Repetitive Surge Current (A) | 50 |
Peak Reverse Current (uA) | 500 |
Peak Reverse Repetitive Voltage (V) | 100 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-214-AC |
Supplier Package | SMA |
Type | Schottky Diode |
Brand | Micro Commercial Components(MCC) |
Factory Pack Quantity | 5000 |
If - Forward Current | 2 A |
Ifsm - Forward Surge Current | 50 A |
Ir - Reverse Current | 0.5 mA |
Manufacturer | Micro Commercial Components(MCC) |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Package / Case | SMA-2 |
Product | Schottky Rectifiers |
Product Category | Schottky Diodes и Rectifiers |
Product Type | Schottky Diodes и Rectifiers |
Subcategory | Diodes и Rectifiers |
Technology | Si |
Vf - Forward Voltage | 0.85 V |
Vr - Reverse Voltage | 100 V |
Vrrm - Repetitive Reverse Voltage | 100 V |