ADUM6210BRSZ, Digital Isolators Dual-Channel Isolators with Integrated DC-to-DC Converter (2/0 Channel Directionality)

ADUM6210BRSZ, Digital Isolators Dual-Channel Isolators with Integrated DC-to-DC Converter (2/0 Channel Directionality)
Изображения служат только для ознакомления,
см. техническую документацию
3 410 руб.
от 10 шт.2 890 руб.
Добавить в корзину 1 шт. на сумму 3 410 руб.
Номенклатурный номер: 8004971584
Артикул: ADUM6210BRSZ
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\Digital Isolators
Interface & Isolation ADI SLP

Технические параметры

Brand: Analog Devices
Data Rate: 100 Mb/s
Factory Pack Quantity: 66
Isolation Type: Magnetic Coupling
Isolation Voltage: 3750 Vrms
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 4.8 mA, 6.2 mA
Package/Case: SSOP-20
Packaging: Tube
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 35 ns
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3.135 V
Type: ISOPwr
Вес, г 0.45

Техническая документация

Datasheet
pdf, 574 КБ