5962-89841053A, SPLD PAL Family 800 Gates 10 Macro Cells 83.3MHz 5V 28-Pin LLCC

2 шт., срок 8-10 недель
Бесплатная доставка в ПВЗ
120 300 руб.
Добавить в корзину 1 шт.
на сумму 120 300 руб.
Номенклатурный номер: 8001066318
Артикул: 5962-89841053A
Бренд / Производитель: e2v Aerospace & Defense(Teledyne)
Описание
Programmable Devices\Programmable Logic Devices\Simple Programmable Logic Devices - SPLDs
SPLD PAL Family 800 Gates 10 Macro Cells 83.3MHz 5V 28-Pin LLCC
Технические параметры
Automotive | No |
Device System Gates | 800 |
ECCN (US) | 3A001.a.2.c |
EU RoHS | Not Compliant |
Family Name | PAL |
In-System Programmability | No |
Maximum Number of User I/Os | 10 |
Maximum Operating Current (mA) | 130 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 15 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Macro Cells | 10 |
Opr. Frequency (MHz) | 83.3 |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
PPAP | No |
Product Terms | 16 |
Programmability | Yes |
Reprogrammability Support | Yes |
Speed Grade | 15 |
Standard Package Name | LLCC |
Supplier Package | LLCC |
Supplier Temperature Grade | Military |
Typical Operating Supply Voltage (V) | 5 |
Техническая документация
Datasheet 5962-89841053A
pdf, 241 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.