5962-8872607LA, CPLD ATV750 Family 10 Macro Cells 45MHz 5V 24-Pin CDIP

4 шт., срок 9-11 недель
Бесплатная доставка в ПВЗ
280 100 руб.
Добавить в корзину 1 шт.
на сумму 280 100 руб.
Номенклатурный номер: 8001066367
Артикул: 5962-8872607LA
Страна происхождения: ТАИЛАНД
Бренд / Производитель: e2v Aerospace & Defense(Teledyne)
Описание
Programmable Devices\Programmable Logic Devices\Complex Programmable Logic Devices - CPLDs
CPLD ATV750 Family 10 Macro Cells 45MHz 5V 24-Pin CDIP
Технические параметры
Automotive | No |
Data Gate | No |
EU RoHS | Supplier Unconfirmed |
Family Name | ATV750 |
Individual Output Enable Control | No |
In-System Programmability | No |
Lead Shape | Through Hole |
Maximum Clock to Output Delay (ns) | 22 |
Maximum Internal Frequency (MHz) | 45(Min) |
Maximum Number of User I/Os | 10 |
Maximum Operating Current (mA) | 140 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 25 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Flip Flops | 20 |
Number of Macro Cells | 10 |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
PPAP | No |
Product Terms | 16 |
Program Memory Type | EPROM |
Programmability | Yes |
Reprogrammability Support | Yes |
Speed Grade | 25 |
Standard Package Name | DIP |
Supplier Package | CDIP |
Supplier Temperature Grade | Military |
Tradename | ATV750 |
Typical Operating Supply Voltage (V) | 5 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.