31NT391-7-C08, Switch Toggle (ON) OFF (ON) SPDT Tab Lever Quick Conn 10A 277VAC 372.85VA Panel Mount with Threads

Фото 1/2 31NT391-7-C08, Switch Toggle (ON) OFF (ON) SPDT Tab Lever Quick Conn 10A 277VAC 372.85VA Panel Mount with Threads
Изображения служат только для ознакомления,
см. техническую документацию
1 690 руб.
Мин. кол-во для заказа 18 шт.
Добавить в корзину 18 шт. на сумму 30 420 руб.
Номенклатурный номер: 8001106376
Артикул: 31NT391-7-C08

Описание

Electromechanical Switches\Switch Toggle
Switch Toggle (ON) OFF (ON) SPDT Tab Lever Quick Conn 10A 277VAC 372.85VA Panel Mount with Threads

Технические параметры

Actuator Color Yellow
Actuator Style Tab Lever
Automotive Unknown
Body Orientation Straight
Bushing Type Threaded
ECCN (US) EAR99
Maximum Current Rating (A) 10@277VAC
Maximum Power Rating (VA) 372.85
Mounting Panel Mount with Threads
Number of Terminals 3
Part Status Active
Pole Throw Configuration SPDT
PPAP Unknown
Seal Actuator/Panel/(Cover/Case)/Body/Complete
Seal Description N/A/N/A/N/A/N/A/Complete
Seal Location Actuator/Panel/(Cover/Case)/Body/N/A
Switch Configuration (ON)OFF(ON)
Termination Style Quick Connect
Thread Size 15/32-32
Actuator Length 22.35mm
Actuator Type Flatted
Bushing Thread 15/32-32
Circuit SPDT
Current Rating (Amps) 10A (AC)
ECCN EAR99
Features Yellow Actuator
HTSUS 8536.50.9065
Illumination Non-Illuminated
Ingress Protection IP67/IP68 - Dust Tight, Waterproof
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Panel Mount
Operating Temperature -40В°C ~ 71В°C
Package Bulk
Panel Cutout Dimensions Circular - 12.40mm Dia
RoHS Status RoHS Compliant
Series NT ->
Switch Function Mom-Off-Mom
Voltage Rating - AC 125V
Вес, г 31.75

Техническая документация

Datasheet
pdf, 1870 КБ
Datasheet
pdf, 218 КБ