AD7745ARUZ, Capacitance to Digital Converter 0.09ksps 24bit 16-Pin TSSOP Tube

AD7745ARUZ, Capacitance to Digital Converter 0.09ksps 24bit 16-Pin TSSOP Tube
Изображения служат только для ознакомления,
см. техническую документацию
1 630 руб.
Кратность заказа 96 шт.
96 шт. на сумму 156 480 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001107935
Артикул: AD7745ARUZ
Бренд: Analog Devices

Описание

High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Architecture: Sigma-Delta
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 96
Input Type: Single-Ended
Interface Type: Serial, 2-Wire, I2C
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 2.7 V to 5.25 V
Package / Case: TSSOP-16
Packaging: Tube
Pd - Power Dissipation: 4.25 mW
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Converters
Reference Type: External, Internal
Resolution: 24 bit
Sampling Rate: 90 S/s
Series: AD7745
Subcategory: Data Converter ICs
Type: Capacitance to Digital

Техническая документация

Datasheet
pdf, 409 КБ

Дополнительная информация

Калькуляторы группы «Преобразователи сигналов»
Типы корпусов импортных микросхем